Blue, Green 465nm Blue, 525nm Green LED Indication - Discrete 3.3V Blue, 3.3V Green 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APB3227ZGQBDC

DigiKey Part Number
754-1823-2-ND - Tape & Reel (TR)
754-1823-1-ND - Cut Tape (CT)
754-1823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APB3227ZGQBDC
Description
LED BLUE/GREEN CLEAR SMD
Customer Reference
Detailed Description
Blue, Green 465nm Blue, 525nm Green LED Indication - Discrete 3.3V Blue, 3.3V Green 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APB3227ZGQBDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 2.70mm
Voltage - Forward (Vf) (Typ)
3.3V Blue, 3.3V Green
Current - Test
20mA Blue, 20mA Green
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm Blue, 515nm Green
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,35567 €711,34 €
4.0000,33827 €1.353,08 €
6.0000,32936 €1.976,16 €
10.0000,31929 €3.192,90 €
14.0000,31331 €4.386,34 €
20.0000,30748 €6.149,60 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €