
APB3025SYKCGKC-F01 | |
|---|---|
DigiKey Part Number | 754-2107-2-ND - Tape & Reel (TR) 754-2107-1-ND - Cut Tape (CT) 754-2107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APB3025SYKCGKC-F01 |
Description | LED GRN/YLW CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APB3025SYKCGKC-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,18850 € | 18,85 € |
| 500 | 0,15442 € | 77,21 € |
| 1.000 | 0,14323 € | 143,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11547 € | 230,94 € |
| 4.000 | 0,10827 € | 433,08 € |
| 6.000 | 0,10457 € | 627,42 € |
| 10.000 | 0,10039 € | 1.003,90 € |
| 14.000 | 0,09790 € | 1.370,60 € |
| 20.000 | 0,09547 € | 1.909,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

