
APB2012SURKSYKC | |
|---|---|
DigiKey Part Number | 754-1846-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APB2012SURKSYKC |
Description | LED RED/YLW CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V Red, 2V Yellow |
Mfr | Current - Test 20mA Red, 20mA Yellow |
Packaging Tape & Reel (TR) | Viewing Angle 150° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Bidirectional | Wavelength - Peak 645nm Red, 590nm Yellow |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.30mm x 1.25mm |

