APB2012SURKCGKC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: 0,34000 €
Datasheet
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APB2012SURKCGKC

DigiKey Part Number
754-1755-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APB2012SURKCGKC
Description
LED GREEN/RED CLEAR CHIP SMD
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APB2012SURKCGKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Bidirectional
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes