MFR Recommended



APA3010SRCPRV | |
|---|---|
DigiKey Part Number | 754-1072-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APA3010SRCPRV |
Description | LED RED CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010SRCPRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |



