
APA3010SF3C-100MAV | |
|---|---|
DigiKey Part Number | 754-APA3010SF3C-100MAVTR-ND - Tape & Reel (TR) 754-APA3010SF3C-100MAVCT-ND - Cut Tape (CT) 754-APA3010SF3C-100MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010SF3C-100MAV |
Description | 3.0X1.0MM RA HIGH RADIANCE & HIG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.55V 100mA 8mW/sr @ 100mA 160° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 160° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,38450 € | 38,45 € |
| 500 | 0,32238 € | 161,19 € |
| 1.000 | 0,30202 € | 302,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28473 € | 569,46 € |
| 4.000 | 0,27007 € | 1.080,28 € |
| 6.000 | 0,26255 € | 1.575,30 € |
| 10.000 | 0,25406 € | 2.540,60 € |
| 14.000 | 0,24902 € | 3.486,28 € |
| 20.000 | 0,24410 € | 4.882,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


