
APA3010QGC | |
|---|---|
DigiKey Part Number | 754-APA3010QGCTR-ND - Tape & Reel (TR) 754-APA3010QGCCT-ND - Cut Tape (CT) 754-APA3010QGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010QGC |
Description | 3.0X1.0MM.SMD.RA.GRN.LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 565nm LED Indication - Discrete 2.15V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 560nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.15mm |
Lens Size 2.00mm x 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21600 € | 2,16 € |
| 100 | 0,15310 € | 15,31 € |
| 500 | 0,12466 € | 62,33 € |
| 1.000 | 0,11529 € | 115,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10730 € | 214,60 € |
| 4.000 | 0,10051 € | 402,04 € |
| 6.000 | 0,09702 € | 582,12 € |
| 10.000 | 0,09308 € | 930,80 € |
| 14.000 | 0,09074 € | 1.270,36 € |
| 20.000 | 0,08845 € | 1.769,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

