
APA3010QBC/G-GX | |
|---|---|
DigiKey Part Number | 754-APA3010QBC/G-GXTR-ND - Tape & Reel (TR) 754-APA3010QBC/G-GXCT-ND - Cut Tape (CT) 754-APA3010QBC/G-GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010QBC/G-GX |
Description | 3.0X1.0MM RA. BLUE SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 461nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57300 € | 5,73 € |
| 100 | 0,42180 € | 42,18 € |
| 500 | 0,35470 € | 177,35 € |
| 1.000 | 0,33272 € | 332,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31407 € | 628,14 € |
| 4.000 | 0,29825 € | 1.193,00 € |
| 6.000 | 0,29014 € | 1.740,84 € |
| 10.000 | 0,28099 € | 2.809,90 € |
| 14.000 | 0,27555 € | 3.857,70 € |
| 20.000 | 0,27024 € | 5.404,80 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |





