Similar

APA3010P3BT | |
|---|---|
DigiKey Part Number | 754-1067-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APA3010P3BT |
Description | SENSOR PHOTO 940NM SIDE VIEW SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010P3BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 800 µA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 110° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13370 € | 267,40 € |
| 4.000 | 0,12560 € | 502,40 € |
| 6.000 | 0,12144 € | 728,64 € |
| 10.000 | 0,11674 € | 1.167,40 € |
| 14.000 | 0,11395 € | 1.595,30 € |
| 20.000 | 0,11122 € | 2.224,40 € |
| 50.000 | 0,10520 € | 5.260,00 € |
| Unit Price without VAT: | 0,13370 € |
|---|---|
| Unit Price with VAT: | 0,15910 € |


