
APA3010F3C | |
|---|---|
DigiKey Part Number | 754-1065-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APA3010F3C |
Description | EMITTER IR 940NM 50MA SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 0.4mW/sr @ 20mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Kingbright | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount, Right Angle |
Current - DC Forward (If) (Max) 50mA | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 0.4mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12103 € | 242,06 € |
| 4.000 | 0,11356 € | 454,24 € |
| 6.000 | 0,10972 € | 658,32 € |
| 10.000 | 0,10538 € | 1.053,80 € |
| 14.000 | 0,10280 € | 1.439,20 € |
| 20.000 | 0,10028 € | 2.005,60 € |
| 50.000 | 0,09472 € | 4.736,00 € |
| Unit Price without VAT: | 0,12103 € |
|---|---|
| Unit Price with VAT: | 0,14403 € |


