
APA2107ZGCK | |
|---|---|
DigiKey Part Number | 754-2104-2-ND - Tape & Reel (TR) 754-2104-1-ND - Cut Tape (CT) 754-2104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2107ZGCK |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2107ZGCK Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.10mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.70mm |
Lens Size 1.70mm x 0.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,21150 € | 21,15 € |
| 500 | 0,17404 € | 87,02 € |
| 1.000 | 0,16171 € | 161,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15123 € | 302,46 € |
| 4.000 | 0,14232 € | 569,28 € |
| 6.000 | 0,13775 € | 826,50 € |
| 10.000 | 0,13259 € | 1.325,90 € |
| 14.000 | 0,12952 € | 1.813,28 € |
| 20.000 | 0,12652 € | 2.530,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


