
APA2107CGCK | |
|---|---|
DigiKey Part Number | 754-2093-2-ND - Tape & Reel (TR) 754-2093-1-ND - Cut Tape (CT) 754-2093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2107CGCK |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2107CGCK Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.10mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.70mm |
Lens Size 1.70mm x 0.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,13320 € | 13,32 € |
| 500 | 0,10800 € | 54,00 € |
| 1.000 | 0,09970 € | 99,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09262 € | 185,24 € |
| 4.000 | 0,08660 € | 346,40 € |
| 6.000 | 0,08350 € | 501,00 € |
| 10.000 | 0,08000 € | 800,00 € |
| 14.000 | 0,07792 € | 1.090,88 € |
| 20.000 | 0,07589 € | 1.517,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

