
APA2106ZGC/G | |
|---|---|
DigiKey Part Number | APA2106ZGC-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APA2106ZGC/G |
Description | LED GREEN CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.10mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.60mm |
Lens Size 1.70mm x 0.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XZDG74W | SunLED | 5.850 | 1497-1129-1-ND | 0,54000 € | Direct |


