
APA2106SYCK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-1778-2-ND - Tape & Reel (TR) 754-1778-1-ND - Cut Tape (CT) 754-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2106SYCK/J3-PRV |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.10mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.60mm |
Lens Size 1.70mm x 0.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,30500 € | 3,05 € |
| 100 | 0,21910 € | 21,91 € |
| 500 | 0,18038 € | 90,19 € |
| 1.000 | 0,16767 € | 167,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15686 € | 313,72 € |
| 4.000 | 0,14768 € | 590,72 € |
| 6.000 | 0,14297 € | 857,82 € |
| 10.000 | 0,13765 € | 1.376,50 € |
| 14.000 | 0,13448 € | 1.882,72 € |
| 20.000 | 0,13139 € | 2.627,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |




