
APA2106SECK | |
|---|---|
DigiKey Part Number | 754-1059-2-ND - Tape & Reel (TR) 754-1059-1-ND - Cut Tape (CT) 754-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2106SECK |
Description | LED ORANGE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2106SECK Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.10mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.60mm |
Lens Size 1.70mm x 0.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,12260 € | 12,26 € |
| 500 | 0,09916 € | 49,58 € |
| 1.000 | 0,09142 € | 91,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08483 € | 169,66 € |
| 4.000 | 0,07922 € | 316,88 € |
| 6.000 | 0,07634 € | 458,04 € |
| 10.000 | 0,07307 € | 730,70 € |
| 14.000 | 0,07113 € | 995,82 € |
| 20.000 | 0,06924 € | 1.384,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



