
APA2106CGCK | |
|---|---|
DigiKey Part Number | 754-1057-2-ND - Tape & Reel (TR) 754-1057-1-ND - Cut Tape (CT) 754-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2106CGCK |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2106CGCK Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.10mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.60mm |
Lens Size 1.70mm x 0.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,11700 € | 11,70 € |
| 500 | 0,09454 € | 47,27 € |
| 1.000 | 0,08710 € | 87,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08076 € | 161,52 € |
| 4.000 | 0,07535 € | 301,40 € |
| 6.000 | 0,07258 € | 435,48 € |
| 10.000 | 0,06944 € | 694,40 € |
| 14.000 | 0,06757 € | 945,98 € |
| 20.000 | 0,06575 € | 1.315,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |









