
APA1606ZGC/G | |
|---|---|
DigiKey Part Number | 754-2091-2-ND - Tape & Reel (TR) 754-2091-1-ND - Cut Tape (CT) 754-2091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1606ZGC/G |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA1606ZGC/G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,55900 € | 5,59 € |
| 100 | 0,41150 € | 41,15 € |
| 500 | 0,34578 € | 172,89 € |
| 1.000 | 0,32427 € | 324,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30600 € | 612,00 € |
| 4.000 | 0,29051 € | 1.162,04 € |
| 6.000 | 0,28257 € | 1.695,42 € |
| 10.000 | 0,27361 € | 2.736,10 € |
| 14.000 | 0,26828 € | 3.755,92 € |
| 20.000 | 0,26308 € | 5.261,60 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

