MFR Recommended

APA2106SRCPRV | |
|---|---|
DigiKey Part Number | 754-1840-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APA2106SRCPRV |
Description | LED RED CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.10mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.60mm |
Lens Size 1.70mm x 0.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APA2107SURCK | Kingbright | 1.775 | 754-2099-1-ND | 0,25000 € | MFR Recommended |


