
AP3216SGC | |
|---|---|
DigiKey Part Number | 754-AP3216SGCTR-ND - Tape & Reel (TR) 754-AP3216SGCCT-ND - Cut Tape (CT) 754-AP3216SGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3216SGC |
Description | 3.2X1.6MM (1206) GREEN SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 160° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.20mm |
Lens Size 2.00mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,12140 € | 12,14 € |
| 500 | 0,09816 € | 49,08 € |
| 1.000 | 0,09048 € | 90,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08393 € | 167,86 € |
| 4.000 | 0,07836 € | 313,44 € |
| 6.000 | 0,07549 € | 452,94 € |
| 10.000 | 0,07226 € | 722,60 € |
| 14.000 | 0,07033 € | 984,62 € |
| 20.000 | 0,06845 € | 1.369,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



