
AP3216CGCK | |
|---|---|
DigiKey Part Number | 754-AP3216CGCKTR-ND - Tape & Reel (TR) 754-AP3216CGCKCT-ND - Cut Tape (CT) 754-AP3216CGCKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3216CGCK |
Description | 3.2X1.6MM GRN SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,11540 € | 11,54 € |
| 500 | 0,09316 € | 46,58 € |
| 1.000 | 0,08579 € | 85,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07953 € | 159,06 € |
| 4.000 | 0,07418 € | 296,72 € |
| 6.000 | 0,07144 € | 428,64 € |
| 10.000 | 0,06834 € | 683,40 € |
| 14.000 | 0,06649 € | 930,86 € |
| 20.000 | 0,06469 € | 1.293,80 € |
| 50.000 | 0,06070 € | 3.035,00 € |
| 100.000 | 0,05822 € | 5.822,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |



