


AP2012SF4C-P22 | |
|---|---|
DigiKey Part Number | 754-2211-2-ND - Tape & Reel (TR) 754-2211-1-ND - Cut Tape (CT) 754-2211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2012SF4C-P22 |
Description | 2.0X1.2MM INFRARED SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 160° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AP2012SF4C-P22 Models |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer Kingbright | Viewing Angle 160° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 0805 (2012 Metric) |
Radiant Intensity (Ie) Min @ If 0.8mW/sr @ 20mA | Base Product Number |
Wavelength 880nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45500 € | 4,55 € |
| 100 | 0,33210 € | 33,21 € |
| 500 | 0,27734 € | 138,67 € |
| 1.000 | 0,25934 € | 259,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24406 € | 488,12 € |
| 4.000 | 0,23110 € | 924,40 € |
| 6.000 | 0,22445 € | 1.346,70 € |
| 10.000 | 0,21695 € | 2.169,50 € |
| 14.000 | 0,21249 € | 2.974,86 € |
| 20.000 | 0,20813 € | 4.162,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

