
AP1608SF4C | |
|---|---|
DigiKey Part Number | 754-AP1608SF4CTR-ND - Tape & Reel (TR) 754-AP1608SF4CCT-ND - Cut Tape (CT) 754-AP1608SF4CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1608SF4C |
Description | EMITTER IR 880NM 50MA 1608 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 120° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AP1608SF4C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.8mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,34180 € | 34,18 € |
| 500 | 0,28552 € | 142,76 € |
| 1.000 | 0,26705 € | 267,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25138 € | 502,76 € |
| 4.000 | 0,23808 € | 952,32 € |
| 6.000 | 0,23126 € | 1.387,56 € |
| 10.000 | 0,22356 € | 2.235,60 € |
| 14.000 | 0,21898 € | 3.065,72 € |
| 20.000 | 0,21451 € | 4.290,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

