
AM2520ZGC03 | |
|---|---|
DigiKey Part Number | 754-1422-2-ND - Tape & Reel (TR) 754-1422-1-ND - Cut Tape (CT) 754-1422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520ZGC03 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AM2520ZGC03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,33820 € | 33,82 € |
| 500 | 0,28238 € | 141,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26409 € | 264,09 € |
| 2.000 | 0,24855 € | 497,10 € |
| 3.000 | 0,24057 € | 721,71 € |
| 5.000 | 0,23156 € | 1.157,80 € |
| 7.000 | 0,22620 € | 1.583,40 € |
| 10.000 | 0,22097 € | 2.209,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


