
AM2520SF4C09 | |
|---|---|
DigiKey Part Number | 754-AM2520SF4C09TR-ND - Tape & Reel (TR) 754-AM2520SF4C09CT-ND - Cut Tape (CT) 754-AM2520SF4C09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SF4C09 |
Description | 2.5X2.0MM IR SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 3mW/sr @ 50mA 20° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 3mW/sr @ 50mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,61100 € | 6,11 € |
| 100 | 0,45170 € | 45,17 € |
| 500 | 0,38076 € | 190,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35753 € | 357,53 € |
| 2.000 | 0,33781 € | 675,62 € |
| 3.000 | 0,32769 € | 983,07 € |
| 5.000 | 0,31627 € | 1.581,35 € |
| 7.000 | 0,30947 € | 2.166,29 € |
| 10.000 | 0,30285 € | 3.028,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


