
AM2520SECK09 | |
|---|---|
DigiKey Part Number | 754-1413-2-ND - Tape & Reel (TR) 754-1413-1-ND - Cut Tape (CT) 754-1413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SECK09 |
Description | LED ORANGE CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | AM2520SECK09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,22020 € | 22,02 € |
| 500 | 0,18138 € | 90,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16860 € | 168,60 € |
| 2.000 | 0,15773 € | 315,46 € |
| 3.000 | 0,15215 € | 456,45 € |
| 5.000 | 0,14584 € | 729,20 € |
| 7.000 | 0,14208 € | 994,56 € |
| 10.000 | 0,13841 € | 1.384,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |






