


AM2520P3C03-P22 | |
|---|---|
DigiKey Part Number | 754-2208-2-ND - Tape & Reel (TR) 754-2208-1-ND - Cut Tape (CT) 754-2208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520P3C03-P22 |
Description | SENSOR PHOTO 940NM TOP VIEW 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AM2520P3C03-P22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 20° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,25280 € | 25,28 € |
| 500 | 0,20910 € | 104,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19475 € | 194,75 € |
| 2.000 | 0,18254 € | 365,08 € |
| 3.000 | 0,17628 € | 528,84 € |
| 5.000 | 0,16920 € | 846,00 € |
| 7.000 | 0,16498 € | 1.154,86 € |
| 10.000 | 0,16087 € | 1.608,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


