
AM2520EC09 | |
|---|---|
DigiKey Part Number | 754-1409-2-ND - Tape & Reel (TR) 754-1409-1-ND - Cut Tape (CT) 754-1409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520EC09 |
Description | LED RED CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | AM2520EC09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31100 € | 3,11 € |
| 100 | 0,22330 € | 22,33 € |
| 500 | 0,18404 € | 92,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17110 € | 171,10 € |
| 2.000 | 0,16011 € | 320,22 € |
| 3.000 | 0,15446 € | 463,38 € |
| 5.000 | 0,14807 € | 740,35 € |
| 7.000 | 0,14427 € | 1.009,89 € |
| 10.000 | 0,14056 € | 1.405,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |






