
AM23YC-F | |
|---|---|
DigiKey Part Number | 754-1638-2-ND - Tape & Reel (TR) 754-1638-1-ND - Cut Tape (CT) 754-1638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM23YC-F |
Description | LED YELLOW CLEAR SOT23-3 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AM23YC-F Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case TO-236-3, SC-59, SOT-23-3 |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.30mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.20mm |
Lens Size 3.00mm x 1.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,21150 € | 21,15 € |
| 500 | 0,17404 € | 87,02 € |
| 1.000 | 0,16171 € | 161,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15123 € | 302,46 € |
| 4.000 | 0,14232 € | 569,28 € |
| 6.000 | 0,13775 € | 826,50 € |
| 10.000 | 0,13259 € | 1.325,90 € |
| 14.000 | 0,12952 € | 1.813,28 € |
| 20.000 | 0,12652 € | 2.530,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

