Green 570nm LED Indication - Discrete 2.1V TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM23CGCK-F

DigiKey Part Number
754-2084-2-ND - Tape & Reel (TR)
754-2084-1-ND - Cut Tape (CT)
754-2084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM23CGCK-F
Description
LED GREEN CLEAR SOT23-3 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AM23CGCK-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.10mm x 1.30mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Size / Dimension
3.00mm L x 1.40mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.564
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,20900 €2,09 €
1000,14820 €14,82 €
5000,12054 €60,27 €
1.0000,11141 €111,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10364 €207,28 €
4.0000,09703 €388,12 €
6.0000,09364 €561,84 €
10.0000,08980 €898,00 €
14.0000,08751 €1.225,14 €
20.0000,08529 €1.705,80 €
50.0000,08036 €4.018,00 €
100.0000,07730 €7.730,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €