
ACSC56-41SURKWA-F01 | |
|---|---|
DigiKey Part Number | 754-1050-2-ND - Tape & Reel (TR) 754-1050-1-ND - Cut Tape (CT) 754-1050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSC56-41SURKWA-F01 |
Description | DISPLAY 7SEG 0.56" SGL RED 10SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.95V 20mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSC56-41SURKWA-F01 Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.95V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 44mcd |
Number of Characters 1 | Wavelength - Peak 650nm |
Size / Dimension 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,86600 € | 18,66 € |
| 100 | 1,45150 € | 145,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,29090 € | 516,36 € |
| 800 | 1,22838 € | 982,70 € |
| 1.200 | 1,19634 € | 1.435,61 € |
| 2.000 | 1,16019 € | 2.320,38 € |
| 2.800 | 1,13870 € | 3.188,36 € |
| 4.000 | 1,11775 € | 4.471,00 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |


