
ACSC56-41SEKWA-F01 | |
|---|---|
DigiKey Part Number | 754-ACSC56-41SEKWA-F01TR-ND - Tape & Reel (TR) 754-ACSC56-41SEKWA-F01CT-ND - Cut Tape (CT) 754-ACSC56-41SEKWA-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSC56-41SEKWA-F01 |
Description | DISPLAY 7SEG 0.56" SGL ORG 10SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2.1V 20mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSC56-41SEKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 78mcd | |
Wavelength - Peak | 610nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,12500 € | 21,25 € |
| 100 | 1,66300 € | 166,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,48405 € | 593,62 € |
| 800 | 1,41448 € | 1.131,58 € |
| 1.200 | 1,37883 € | 1.654,60 € |
| 2.000 | 1,33862 € | 2.677,24 € |
| 2.800 | 1,31471 € | 3.681,19 € |
| 4.000 | 1,29141 € | 5.165,64 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

