Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 3V 10mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSC56-41QWA/D-F01

DigiKey Part Number
754-2030-2-ND - Tape & Reel (TR)
754-2030-1-ND - Cut Tape (CT)
754-2030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSC56-41QWA/D-F01
Description
DISPLAY 7SEG 0.56" SGL WHT 10SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 3V 10mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSC56-41QWA/D-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm)
Digit/Alpha Size
0.56" (14.20mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
White
Voltage - Forward (Vf) (Typ)
3V
Current - Test
10mA
Millicandela Rating
38mcd
Wavelength - Peak
-
Power Dissipation (Max)
120mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,12000 €4,12 €
103,06000 €30,60 €
1002,43420 €243,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,19245 €876,98 €
8002,09853 €1.678,82 €
1.2002,05043 €2.460,52 €
2.0001,99620 €3.992,40 €
2.8001,96395 €5.499,06 €
4.0001,93253 €7.730,12 €
Manufacturers Standard Package
Unit Price without VAT:4,12000 €
Unit Price with VAT:4,90280 €