
ACSC04-41SRWA-F01 | |
|---|---|
DigiKey Part Number | 754-1042-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACSC04-41SRWA-F01 |
Description | DISPLAY 7-SEG 0.4" SGL RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.85V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSC04-41SRWA-F01 Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.85V |
Packaging Cut Tape (CT) | Current - Test 20mA |
Part Status Active | Millicandela Rating 14mcd |
Number of Characters 1 | Wavelength - Peak 660nm |
Size / Dimension 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

