Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2.1V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSC04-41SEKWA-F01

DigiKey Part Number
754-ACSC04-41SEKWA-F01TR-ND - Tape & Reel (TR)
754-ACSC04-41SEKWA-F01CT-ND - Cut Tape (CT)
754-ACSC04-41SEKWA-F01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSC04-41SEKWA-F01
Description
DISPLAY 7-SEG 0.4" SGL ORG 10SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2.1V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSC04-41SEKWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Orange
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
60mcd
Wavelength - Peak
610nm
Power Dissipation (Max)
75mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,85000 €2,85 €
102,08000 €20,80 €
1001,62650 €162,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,45068 €580,27 €
8001,38230 €1.105,84 €
1.2001,34728 €1.616,74 €
2.0001,30775 €2.615,50 €
2.8001,28425 €3.595,90 €
4.0001,26135 €5.045,40 €
Manufacturers Standard Package
Unit Price without VAT:2,85000 €
Unit Price with VAT:3,39150 €