Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2.1V 20mA 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSC03-41SEKWA-F01

DigiKey Part Number
754-ACSC03-41SEKWA-F01TR-ND - Tape & Reel (TR)
754-ACSC03-41SEKWA-F01CT-ND - Cut Tape (CT)
754-ACSC03-41SEKWA-F01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSC03-41SEKWA-F01
Description
DISPLAY 7-SEG 0.3" SGL ORG 10SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2.1V 20mA 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSC03-41SEKWA-F01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Orange
Manufacturer
Kingbright
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Millicandela Rating
46mcd
Number of Characters
1
Wavelength - Peak
610nm
Size / Dimension
0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.30" (7.62mm)
Package / Case
10-SMD, No Lead
Display Type
7-Segment
Base Product Number
Common Pin
Common Cathode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 581
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,83000 €2,83 €
102,06600 €20,66 €
1001,61450 €161,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5501,40667 €773,67 €
1.1001,34359 €1.477,95 €
1.6501,31128 €2.163,61 €
2.7501,27483 €3.505,78 €
3.8501,25316 €4.824,67 €
5.5001,23205 €6.776,28 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €