
ACSC02-41CGKWA-F01 | |
|---|---|
DigiKey Part Number | 754-1631-2-ND - Tape & Reel (TR) 754-1631-1-ND - Cut Tape (CT) 754-1631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSC02-41CGKWA-F01 |
Description | DISPLAY 7SEG 0.2" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSC02-41CGKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 12mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,82900 € | 18,29 € |
| 100 | 1,42070 € | 142,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,21805 € | 791,73 € |
| 1.300 | 1,16318 € | 1.512,13 € |
| 1.950 | 1,13508 € | 2.213,41 € |
| 3.250 | 1,10339 € | 3.586,02 € |
| 4.550 | 1,08454 € | 4.934,66 € |
| 6.500 | 1,06618 € | 6.930,17 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |




