
ACSA56-41PBWA/A-F01 | |
|---|---|
DigiKey Part Number | 754-2360-2-ND - Tape & Reel (TR) 754-2360-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACSA56-41PBWA/A-F01 |
Description | DISPLAY 7SEG 0.56" SGL BLU 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.2V 20mA 0.748" H x 0.488" W x 0.116" D (19.00mm x 12.40mm x 2.95mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 9mcd |
Number of Characters 1 | Wavelength - Peak 468nm |
Size / Dimension 0.748" H x 0.488" W x 0.116" D (19.00mm x 12.40mm x 2.95mm) | Power Dissipation (Max) 120mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACSA56-41QBWA/D-F01 | Kingbright | 4 | 754-ACSA56-41QBWA/D-F01CT-ND | 3,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,51300 € | 35,13 € |
| 100 | 2,81340 € | 281,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,07784 € | 2.493,41 € |
| 2.000 | 1,99192 € | 3.983,84 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

