
ACSA56-41PBWA/A-F01 | |
|---|---|
DigiKey Part Number | 754-2360-2-ND - Tape & Reel (TR) 754-2360-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACSA56-41PBWA/A-F01 |
Description | DISPLAY 7SEG 0.56" SGL BLU 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.2V 20mA 0.748" H x 0.488" W x 0.116" D (19.00mm x 12.40mm x 2.95mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.488" W x 0.116" D (19.00mm x 12.40mm x 2.95mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Millicandela Rating | 9mcd | |
Wavelength - Peak | 468nm | |
Power Dissipation (Max) | 120mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,51300 € | 35,13 € |
| 100 | 2,81340 € | 281,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,07784 € | 2.493,41 € |
| 2.000 | 1,99192 € | 3.983,84 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

