
ACSA08-51SURKWA | |
|---|---|
DigiKey Part Number | 754-1032-2-ND - Tape & Reel (TR) 754-1032-1-ND - Cut Tape (CT) 754-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSA08-51SURKWA |
Description | DISPLAY 7-SEG 0.8" SGL RED 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSA08-51SURKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 47mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,53600 € | 35,36 € |
| 100 | 2,83090 € | 283,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,68360 € | 536,72 € |
| 400 | 2,55883 € | 1.023,53 € |
| 600 | 2,49490 € | 1.496,94 € |
| 1.000 | 2,42275 € | 2.422,75 € |
| 1.400 | 2,37989 € | 3.331,85 € |
| 2.000 | 2,33808 € | 4.676,16 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |


