Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSA04-41CGKWA-F01

DigiKey Part Number
754-1026-2-ND - Tape & Reel (TR)
754-1026-1-ND - Cut Tape (CT)
754-1026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSA04-41CGKWA-F01
Description
DISPLAY 7SEG 0.4" SGL GRN 10SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSA04-41CGKWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
11mcd
Wavelength - Peak
574nm
Power Dissipation (Max)
75mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,00000 €3,00 €
102,20000 €22,00 €
1001,72410 €172,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,54000 €616,00 €
8001,46843 €1.174,74 €
1.2001,43177 €1.718,12 €
2.0001,39040 €2.780,80 €
2.8001,36581 €3.824,27 €
4.0001,34184 €5.367,36 €
Manufacturers Standard Package
Unit Price without VAT:3,00000 €
Unit Price with VAT:3,57000 €