
ACSA03-41SEKWA-F01 | |
|---|---|
DigiKey Part Number | 754-2153-2-ND - Tape & Reel (TR) 754-2153-1-ND - Cut Tape (CT) 754-2153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSA03-41SEKWA-F01 |
Description | DISPLAY 7-SEG 0.3" SGL ORG 10SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2.1V 20mA 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSA03-41SEKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 46mcd | |
Wavelength - Peak | 610nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,07600 € | 20,76 € |
| 100 | 1,62180 € | 162,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,41307 € | 777,19 € |
| 1.100 | 1,34971 € | 1.484,68 € |
| 1.650 | 1,31725 € | 2.173,46 € |
| 2.750 | 1,28064 € | 3.521,76 € |
| 3.850 | 1,25887 € | 4.846,65 € |
| 5.500 | 1,23766 € | 6.807,13 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |


