MFR Recommended

ACDC04-41SRWA-F01 | |
|---|---|
DigiKey Part Number | ACDC04-41SRWA-F01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDC04-41SRWA-F01 |
Description | DISPLAY 7-SEG 0.4" DBL RED 20SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.85V 20mA 0.512" H x 0.728" W x 0.148" D (13.00mm x 18.50mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDC04-41SRWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Characters | 2 | |
Size / Dimension | 0.512" H x 0.728" W x 0.148" D (13.00mm x 18.50mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Millicandela Rating | 14mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |


