
ACDA56-41QBWA/D-F01 | |
|---|---|
DigiKey Part Number | ACDA56-41QBWA/D-F01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDA56-41QBWA/D-F01 |
Description | DISPLAY 7SEG 0.56" DBL BLU 20SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Anode 3.3V 20mA 0.669" H x 0.988" W x 0.148" D (17.00mm x 25.10mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDA56-41QBWA/D-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.669" H x 0.988" W x 0.148" D (17.00mm x 25.10mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 468nm | |
Power Dissipation (Max) | 120mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,28333 € | 1.313,33 € |
| Unit Price without VAT: | 3,28333 € |
|---|---|
| Unit Price with VAT: | 3,90716 € |

