
ACDA03-41SGWA-F01 | |
|---|---|
DigiKey Part Number | 754-1630-2-ND - Tape & Reel (TR) 754-1630-1-ND - Cut Tape (CT) 754-1630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDA03-41SGWA-F01 |
Description | DISPLAY 7SEG 0.3" DBL GRN 20SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.2V 20mA 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDA03-41SGWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 3.5mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,69700 € | 36,97 € |
| 100 | 2,96820 € | 296,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,73790 € | 821,37 € |
| 600 | 2,62088 € | 1.572,53 € |
| 900 | 2,56097 € | 2.304,87 € |
| 1.500 | 2,49337 € | 3.740,06 € |
| 2.100 | 2,45322 € | 5.151,76 € |
| 3.000 | 2,41408 € | 7.242,24 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

