Display Modules - LED Character and Numeric Orange 7-Segment 2 Character Common Anode 2.1V 20mA 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDA03-41SEKWA-F01

DigiKey Part Number
754-ACDA03-41SEKWA-F01TR-ND - Tape & Reel (TR)
754-ACDA03-41SEKWA-F01CT-ND - Cut Tape (CT)
754-ACDA03-41SEKWA-F01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDA03-41SEKWA-F01
Description
DISPLAY 7-SEG 0.3" DBL ORG 20SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 7-Segment 2 Character Common Anode 2.1V 20mA 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACDA03-41SEKWA-F01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Orange
Manufacturer
Kingbright
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Millicandela Rating
46mcd
Number of Characters
2
Wavelength - Peak
610nm
Size / Dimension
0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.30" (7.62mm)
Package / Case
20-SMD, No Lead
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 €4,58 €
103,41900 €34,19 €
1002,73570 €273,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,51953 €755,86 €
6002,40970 €1.445,82 €
9002,35343 €2.118,09 €
1.5002,28995 €3.434,93 €
2.1002,25224 €4.729,70 €
3.0002,21547 €6.646,41 €
Manufacturers Standard Package
Unit Price without VAT:4,58000 €
Unit Price with VAT:5,45020 €