Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDA03-41CGKWA-F01

DigiKey Part Number
754-1629-2-ND - Tape & Reel (TR)
754-1629-1-ND - Cut Tape (CT)
754-1629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDA03-41CGKWA-F01
Description
DISPLAY 7SEG 0.3" DBL GRN 20SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACDA03-41CGKWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
2
Size / Dimension
0.394" H x 0.583" W x 0.148" D (10.00mm x 14.80mm x 3.75mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
12mcd
Wavelength - Peak
574nm
Power Dissipation (Max)
75mW
Package / Case
20-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,24000 €4,24 €
103,15300 €31,53 €
1002,51170 €251,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,30877 €692,63 €
6002,20565 €1.323,39 €
9002,15283 €1.937,55 €
1.5002,09325 €3.139,87 €
2.1002,05785 €4.321,49 €
3.0002,02333 €6.069,99 €
Manufacturers Standard Package
Unit Price without VAT:4,24000 €
Unit Price with VAT:5,04560 €