
AB357NT | |
|---|---|
DigiKey Part Number | 754-AB357NTTR-ND - Tape & Reel (TR) 754-AB357NTCT-ND - Cut Tape (CT) 754-AB357NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB357NT |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,64000 € | 6,40 € |
| 100 | 0,47430 € | 47,43 € |
| 500 | 0,40038 € | 200,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37619 € | 376,19 € |
| 2.000 | 0,35567 € | 711,34 € |
| 3.000 | 0,34514 € | 1.035,42 € |
| 5.000 | 0,33326 € | 1.666,30 € |
| 7.000 | 0,32619 € | 2.283,33 € |
| 10.000 | 0,31929 € | 3.192,90 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

