
AAAF5060QBFSURZGS | |
|---|---|
DigiKey Part Number | 754-1509-2-ND - Tape & Reel (TR) 754-1509-1-ND - Cut Tape (CT) 754-1509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAAF5060QBFSURZGS |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.9V Red, 3.3V Green, 3.3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 50mA Red, 30mA Green, 30mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 100° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 650nm Red, 515nm Green, 461nm Blue |
Lens Color Colorless | Package / Case 6-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm L x 6.00mm W |
Lens Style Round with Flat Top | Height (Max) 2.30mm |
Lens Size 4.00mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,15800 € | 11,58 € |
| 100 | 0,88110 € | 88,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75892 € | 379,46 € |
| 1.000 | 0,71907 € | 719,07 € |
| 1.500 | 0,69863 € | 1.047,94 € |
| 2.500 | 0,67556 € | 1.688,90 € |
| 3.500 | 0,66185 € | 2.316,48 € |
| 5.000 | 0,64847 € | 3.242,35 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |











