
AAAF5060PBESEEVGEC | |
|---|---|
DigiKey Part Number | 754-1328-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAAF5060PBESEEVGEC |
Description | LED BLUE/GREEN/ORANGE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue, Green, Orange 470nm Blue, 525nm Green, 621nm Orange LED Indication - Discrete 3.2V Blue, 3.2V Green, 2V Orange 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V Blue, 3.2V Green, 2V Orange | |
Current - Test | 30mA Blue, 30mA Green, 50mA Orange | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 520nm Green, 630nm Orange | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 6.00mm W | |
Height (Max) | 2.30mm |

