
AAAF3529SEEZGQBDS | |
|---|---|
DigiKey Part Number | 754-2152-2-ND - Tape & Reel (TR) 754-2152-1-ND - Cut Tape (CT) 754-2152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAAF3529SEEZGQBDS |
Description | LED RGB CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 6-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AAAF3529SEEZGQBDS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 2.44mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 6-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,76300 € | 7,63 € |
| 100 | 0,56960 € | 56,96 € |
| 500 | 0,48374 € | 241,87 € |
| 1.000 | 0,45564 € | 455,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43182 € | 863,64 € |
| 4.000 | 0,41163 € | 1.646,52 € |
| 6.000 | 0,40129 € | 2.407,74 € |
| 10.000 | 0,38962 € | 3.896,20 € |
| 14.000 | 0,38268 € | 5.357,52 € |
| 20.000 | 0,37592 € | 7.518,40 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

